Infineon NOR 256Mbit SPI Flash Memory 8-Pin WSON, S25FL256SAGNFI001

Bulk discount available

Subtotal (1 pack of 2 units)*

£8.78

(exc. VAT)

£10.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 8£4.39£8.78
10 - 38£4.275£8.55
40 - 98£4.155£8.31
100 - 198£4.045£8.09
200 +£3.95£7.90

*price indicative

Packaging Options:
RS Stock No.:
124-2653
Mfr. Part No.:
S25FL256SAGNFI001
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Memory Size

256Mbit

Interface Type

SPI

Package Type

WSON

Pin Count

8

Organisation

128M x 2 bit, 256M x 1 bit, 64M x 4 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

8mm

Height

0.75mm

Width

6mm

Dimensions

8 x 6 x 0.75mm

Number of Bits per Word

1, 2, 4

Series

S25FL

Automotive Standard

AEC-Q100

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

14.5ns

Number of Words

128M, 256M, 64M

Minimum Operating Temperature

-40 °C

Related links